OPA365AIDBVT Texas Instruments, Op Amp, RRIO, 50MHz, 3 V, 5 V, 5-Pin SOT-23
- RS Stock No.:
- 923-4016
- Mfr. Part No.:
- OPA365AIDBVT
- Manufacturer:
- Texas Instruments
Price Each (On a Reel of 250)**
€1.173
(exc. VAT)
€1.443
(inc. VAT)
5564 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
250 + | €1.173 | €293.25 |
**price indicative
- RS Stock No.:
- 923-4016
- Mfr. Part No.:
- OPA365AIDBVT
- Manufacturer:
- Texas Instruments
Related links
- OPA365AIDBVT Texas Instruments RRIO 3 V 5-Pin SOT-23
- OPA2365AID Texas Instruments RRIO 3 V 8-Pin SOIC
- THS4281DBVT Texas Instruments RRIO 5-Pin SOT-23
- LMV931MF/NOPB Texas Instruments RRIO 3 V, 5-Pin SOT-23
- LMH6645MF/NOPB Texas Instruments RRIO 3 → 9 V, 5-Pin SOT-23
- TSV791 STMicroelectronics Op Amp 50MHz 5-Pin SOT23-5
- TSV791IYLT STMicroelectronics Op Amp 50MHz 5-Pin SOT23-5
- OPA364AIDBVT Texas Instruments Op Amp 7MHz 5 V, 5-Pin SOT-23