Isocom ISQ74 Optocoupler, Through Hole, 16-Pin DIP
- RS Stock No.:
- 307-064
- Mfr. Part No.:
- ISQ74
- Manufacturer:
- Isocom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 307-064
- Mfr. Part No.:
- ISQ74
- Manufacturer:
- Isocom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 1.3V | |
| Number of Pins | 16 | |
| Package Type | DIP | |
| Typical Rise Time | 2.6μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5.3kVrms | |
| Minimum Operating Temperature | -25°C | |
| Logic Output | Yes | |
| Maximum Current Transfer Ratio | 50% | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL | |
| Minimum Current Transfer Ratio | 50% | |
| Typical Fall Time | 2.2μs | |
| Series | ISQ | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 1.3V | ||
Number of Pins 16 | ||
Package Type DIP | ||
Typical Rise Time 2.6μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5.3kVrms | ||
Minimum Operating Temperature -25°C | ||
Logic Output Yes | ||
Maximum Current Transfer Ratio 50% | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL | ||
Minimum Current Transfer Ratio 50% | ||
Typical Fall Time 2.2μs | ||
Series ISQ | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Optocoupler, Transistor Output, Isocom Components
Optocouplers, Isocom Components
Approvals
UL; VDE 0884
Related links
- Isocom Through Hole, 16-Pin DIP
- Isocom TLP621-4GBG Optocoupler 16-Pin DIP
- Isocom ISP847X 4-Channel Optocoupler 16-Pin DIP
- Isocom Through Hole, 16-Pin DIP
- Isocom TIL196 AC Input 4-Channel Optocoupler 16-Pin DIP
- Isocom Through Hole, 16-Pin DIP
- Isocom TLP521-4 AC Input 4-Channel Optocoupler 16-Pin DIP
- Isocom PS2501-4X AC Input 4-Channel Optocoupler 16-Pin DIP
