Broadcom HCPL-2231-300E DC Input 2-Channel Optocoupler, Surface, 8-Pin DIP

Get a bulk buy discount

Add 10 more to save 24%

View bulk pricing options

Subtotal (1 unit)*

€6.82

(exc. VAT)

€8.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
  • Plus 963 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€6.82-
10 - 24€5.1424%
25 +€4.8029%

*price indicative

Packaging Options:
RS Stock No.:
450-852
Mfr. Part No.:
HCPL-2231-300E
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Mount Type

Surface

Product Type

Optocoupler

Maximum Forward Voltage

1.85V

Packaging

Tape & Reel

Number of Channels

2

Number of Pins

8

Package Type

DIP

Input Current Type

DC

Typical Rise Time

30ns

Maximum Input Current

10mA

Isolation Voltage

5000V ac

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Typical Fall Time

7ns

Standards/Approvals

UL 1577, CSA, IEC/EN/DIN EN 60747-5-5

Series

HCPL

Automotive Standard

No

Opto-Isolators 5MBd Logic-Gate, Avago Technologies


5 MBd maximum operation optocouplers with logic gate output.

Optocouplers, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy