Broadcom HCPL-7710-300E DC Input Optocoupler, Surface, 8-Pin DIP
- RS Stock No.:
- 450-874
- Mfr. Part No.:
- HCPL-7710-300E
- Manufacturer:
- Broadcom
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.87
(exc. VAT)
€7.22
(inc. VAT)
In Stock
- 91 unit(s) ready to ship from another location
- Plus 991 unit(s) shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €5.87 |
| 10 - 24 | €4.88 |
| 25 + | €4.09 |
*price indicative
- RS Stock No.:
- 450-874
- Mfr. Part No.:
- HCPL-7710-300E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 6.5V | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 13ns | |
| Maximum Input Current | 10mA | |
| Isolation Voltage | 3750V ac | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Typical Fall Time | 8ns | |
| Standards/Approvals | CSA, UL 1577, IEC/EN/DIN EN 60747-5-5 | |
| Series | HCPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Transistor | ||
Maximum Forward Voltage 6.5V | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 13ns | ||
Maximum Input Current 10mA | ||
Isolation Voltage 3750V ac | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Typical Fall Time 8ns | ||
Standards/Approvals CSA, UL 1577, IEC/EN/DIN EN 60747-5-5 | ||
Series HCPL | ||
Automotive Standard No | ||
Optocoupler, High Speed CMOS Logic Gate, Avago Technologies
Optocouplers, Avago Technologies
Related links
- Broadcom DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-4562-300E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-2200-300E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-260L-300E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-J312-300E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-3150-300E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-2201-300E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-7860-300E DC Input Optocoupler 8-Pin DIP
