Broadcom 8302401EA AC Input 4-Channel Optocoupler, Through Hole, 16-Pin DIP
- RS Stock No.:
- 830-843
- Mfr. Part No.:
- 8302401EA
- Manufacturer:
- Broadcom
Get a bulk buy discount
Add 5 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
€123.58
(exc. VAT)
€152.00
(inc. VAT)
Temporarily out of stock
- Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €123.58 | - |
| 5 + | €116.16 | 6% |
*price indicative
- RS Stock No.:
- 830-843
- Mfr. Part No.:
- 8302401EA
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.8V | |
| Number of Channels | 4 | |
| Number of Pins | 16 | |
| Package Type | DIP | |
| Input Current Type | AC | |
| Maximum Input Current | 20mA | |
| Isolation Voltage | 1500V dc | |
| Logic Output | Open Collector | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 1500% | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | QML-38534 | |
| Series | 83024 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 4 | ||
Number of Pins 16 | ||
Package Type DIP | ||
Input Current Type AC | ||
Maximum Input Current 20mA | ||
Isolation Voltage 1500V dc | ||
Logic Output Open Collector | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 1500% | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals QML-38534 | ||
Series 83024 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SG
The Broadcom hermetically sealed optocoupler is designed for high reliability applications, delivering precise electrical isolation and efficient signal transfer within a Compact form factor.
Operates over a full military temperature range from –55°C to +125°C
Provides a high current transfer ratio of 300% to 1500%
Boasts low input current requirement of just 0.5 mA
Features a low output saturation voltage of 0.11V
Capable of withstanding 1500 Vdc for enhanced reliability
Related links
- Isocom TIL196 AC Input 4-Channel Optocoupler 16-Pin DIP
- Isocom TLP521-4 AC Input 4-Channel Optocoupler 16-Pin DIP
- Isocom PS2501-4X AC Input 4-Channel Optocoupler 16-Pin DIP
- Broadcom AC Input 4-Channel Optocoupler 16-Pin PDIP
- Broadcom ACPL-844-000E AC Input 4-Channel Optocoupler 16-Pin PDIP
- Vishay DC Input 4-Channel Optocoupler 16-Pin DIP
- Vishay K847PH DC Input 4-Channel Optocoupler 16-Pin DIP
- Vishay ILQ32 DC Input 4-Channel Optocoupler 16-Pin DIP
