Lite-On CNY17-4M DC Input Optocoupler, 6-Pin PDIP
- RS Stock No.:
- 125-7576
- Mfr. Part No.:
- CNY17-4M
- Manufacturer:
- Lite-On
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 125-7576
- Mfr. Part No.:
- CNY17-4M
- Manufacturer:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.65V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5000Vrms | |
| Series | CNY17 | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.65V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5000Vrms | ||
Series CNY17 | ||
- COO (Country of Origin):
- TH
CNY17/4N25/4N35 Series Optocouplers
A range of single channel optocouplers from Lite-On with photo-transistor outputs. These 6-pin devices allow access to the photo-transistor base and are available with a range of minimum current transfer ratios from 20% up to 160%. The range includes both through-hole and surface-mounting package options.
Isolation voltage:
4N26 & 4N36 series 1.5 kV
4N25 series 2.5 kV
4N35 series 3.55 kV
CNY-17 series 5 kV
Optocouplers, Lite-On
Related links
- Lite-On CNY17-2M DC Input Optocoupler, 6-Pin PDIP
- Lite-On CNY17-3S DC Input Optocoupler 6-Pin PDIP
- Lite-On CNY17-2S DC Input Optocoupler 6-Pin PDIP
- Lite-On CNY17-1S DC Input Optocoupler 6-Pin PDIP
- Lite-On CNY17-3S-TA1 DC Input Optocoupler 6-Pin PDIP
- Lite-On CNY17-2S-TA1 DC Input Optocoupler 6-Pin PDIP
- Lite-On CNY17-4S-TA1 DC Input Optocoupler 6-Pin PDIP
- Lite-On CNY17-1S-TA1 DC Input Optocoupler 6-Pin PDIP
