Lite-On 4N25S-TA1 DC Input Optocoupler, Surface, 6-Pin PDIP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
127-8379
Mfr. Part No.:
4N25S-TA1
Manufacturer:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

Product Type

Optocoupler

Mount Type

Surface

Maximum Forward Voltage

1.5V

Number of Channels

1

Packaging

Tape & Reel

Number of Pins

6

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

3μs

Maximum Input Current

80mA

Isolation Voltage

2500Vrms

Minimum Operating Temperature

-55°C

Maximum Current Transfer Ratio

20%

Maximum Operating Temperature

100°C

Minimum Current Transfer Ratio

20%

Typical Fall Time

3μs

Standards/Approvals

VDE, CQC, CSA, cUL, DEMKO, FIMKO, UL, TUV

Series

4N25

Automotive Standard

No

CNY17/4N25/4N35 Series Optocouplers


A range of single channel optocouplers from Lite-On with photo-transistor outputs. These 6-pin devices allow access to the photo-transistor base and are available with a range of minimum current transfer ratios from 20% up to 160%. The range includes both through-hole and surface-mounting package options.

Isolation voltage:

4N26 & 4N36 series 1.5 kV

4N25 series 2.5 kV

4N35 series 3.55 kV

CNY-17 series 5 kV

Optocouplers, Lite-On


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy