Toshiba TLP185(BL-TPL,SE(T DC Input Optocoupler, Surface, 4-Pin SO
- RS Stock No.:
- 144-5222
- Mfr. Part No.:
- TLP185(BL-TPL,SE(T
- Manufacturer:
- Toshiba
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€14.80
(exc. VAT)
€18.20
(inc. VAT)
In Stock
- 1,450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | €0.296 | €14.80 | - |
| 250 - 450 | €0.29 | €14.50 | 2% |
| 500 - 1200 | €0.284 | €14.20 | 4% |
| 1250 - 2450 | €0.279 | €13.95 | 5% |
| 2500 + | €0.273 | €13.65 | 7% |
*price indicative
- RS Stock No.:
- 144-5222
- Mfr. Part No.:
- TLP185(BL-TPL,SE(T
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Typical Rise Time | 2μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 6% | |
| Typical Fall Time | 3μs | |
| Minimum Current Transfer Ratio | 200% | |
| Standards/Approvals | CSA, UL | |
| Series | TL185 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SO | ||
Input Current Type DC | ||
Typical Rise Time 2μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 6% | ||
Typical Fall Time 3μs | ||
Minimum Current Transfer Ratio 200% | ||
Standards/Approvals CSA, UL | ||
Series TL185 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Photocoupler, Transistor Output, TLP183/TLP185 Series
TLP183 and TLP185 series single photocouplers with transistor output from Toshiba.
Optocouplers, Toshiba
Related links
- Toshiba TLP185(GB-TPL Surface, 4-Pin SOIC
- Toshiba TLP185(BL Surface, 4-Pin SO
- Toshiba TLP185(SE(T DC Input Optocoupler 4-Pin SO
- Toshiba TLP185(GB Surface, 4-Pin SO
- Toshiba TLP185(BLL Surface, 4-Pin SO
- Toshiba TLP185(GR Surface, 4-Pin SO
- Toshiba TLP185(GB-TPR Surface, 4-Pin SO
- Toshiba TLP185(BLL-TL Surface, 4-Pin SO
