Isocom MOC8101X AC Input Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 161-1106
- Mfr. Part No.:
- MOC8101X
- Manufacturer:
- Isocom
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 65 units)*
€17.81
(exc. VAT)
€21.91
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 65 - 65 | €0.274 | €17.81 |
| 130 - 260 | €0.23 | €14.95 |
| 325 + | €0.212 | €13.78 |
*price indicative
- RS Stock No.:
- 161-1106
- Mfr. Part No.:
- MOC8101X
- Manufacturer:
- Isocom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.5V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | AC | |
| Typical Rise Time | 2μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5300Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | EN60950 (Nemko P01102464), CECC 00802, UL (E91231), VDE 0884 | |
| Typical Fall Time | 2μs | |
| Series | MOC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.5V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type AC | ||
Typical Rise Time 2μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5300Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals EN60950 (Nemko P01102464), CECC 00802, UL (E91231), VDE 0884 | ||
Typical Fall Time 2μs | ||
Series MOC | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The MOC8101/2/3/4/G series are constructed from a Gallium Arsenide Infrared Emitting Diode optically coupled to a monolithic silicon photo transistor detector. They have been designed and specified to meet the requirements of switchmode power supplies and other applications requiring very closely matched current transfer ratios (CTR), linearity and stable performance over the temperature range. The internal base-to-pin 6 connection has been eliminated for improved noise immunity. Surface Mount Option Available.
Convenient plastic Dual-In-Line Package.
High Input-Output Isolation Guaranteed 3750 Vac(rms).
Special lead form available for 8 mm minimum creepage distance between input and output solder pads.
Related links
- Isocom AC Input Optocoupler 6-Pin DIP
- Isocom MOC3023 AC Input Optocoupler 6-Pin DIP
- Isocom MOC3011 AC Input Optocoupler 6-Pin DIP
- Isocom MOC3010 AC Input Optocoupler 6-Pin DIP
- Isocom MOC3022 AC Input Optocoupler 6-Pin DIP
- Isocom MOC3061 AC Input Optocoupler 6-Pin DIP
- Isocom MOC3041 AC Input Optocoupler 6-Pin DIP
- Isocom MOC3042 AC Input Optocoupler 6-Pin DIP
