Isocom IS2801-4 DC Input 4-Channel Optocoupler, Surface, 16-Pin Surface Mount
- RS Stock No.:
- 161-1113
- Mfr. Part No.:
- IS2801-4
- Manufacturer:
- Isocom
Subtotal (1 reel of 2000 units)*
€1,614.00
(exc. VAT)
€1,986.00
(inc. VAT)
In Stock
- Plus 16,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.807 | €1,614.00 |
*price indicative
- RS Stock No.:
- 161-1113
- Mfr. Part No.:
- IS2801-4
- Manufacturer:
- Isocom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.4V | |
| Packaging | Tape & Reel | |
| Number of Channels | 4 | |
| Number of Pins | 16 | |
| Package Type | Surface Mount | |
| Input Current Type | DC | |
| Typical Rise Time | 2μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 3000Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 600% | |
| Typical Fall Time | 3μs | |
| Minimum Current Transfer Ratio | 50% | |
| Standards/Approvals | UL | |
| Series | IS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.4V | ||
Packaging Tape & Reel | ||
Number of Channels 4 | ||
Number of Pins 16 | ||
Package Type Surface Mount | ||
Input Current Type DC | ||
Typical Rise Time 2μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 3000Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 600% | ||
Typical Fall Time 3μs | ||
Minimum Current Transfer Ratio 50% | ||
Standards/Approvals UL | ||
Series IS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The IS2801-4 is a four channel optically coupled isolator each channel consists of an infrared emitting diode and optically coupled to an NPN silicon photo transistor. This device belongs to Isocom Compact Range of Optocouplers.
Half Pitch 1.27mm
High AC Isolation voltage 3000VRMS
Wide Operating Temperature Range -55°C to 110°C
APPLICATIONS:
Hybrid Substrates with High Density Mounting
Industrial System Controllers
Measuring Instruments
System Appliances
Related links
- Isocom IS2801-4 DC Input 4-Channel Optocoupler 16-Pin Surface Mount
- Isocom IS281-4 DC Input 4-Channel Optocoupler 16-Pin Surface Mount
- Isocom DC Input 4-Channel Optocoupler 16-Pin Surface Mount
- Isocom TLP521-4SM 4-Channel Optocoupler 16-Pin Surface Mount
- Vishay DC Input 4-Channel Optocoupler 16-Pin SOP
- Vishay TCMT4600 DC Input 4-Channel Optocoupler 16-Pin SOP
- Vishay SFH6916 DC Input 4-Channel Optocoupler 16-Pin SOP
- Vishay TCMT4100 DC Input 4-Channel Optocoupler 16-Pin Mini-Flat
