Isocom IS181GB DC Input Optocoupler, Surface, 4-Pin Mini-Flat
- RS Stock No.:
- 161-1157
- Mfr. Part No.:
- IS181GB
- Manufacturer:
- Isocom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-1157
- Mfr. Part No.:
- IS181GB
- Manufacturer:
- Isocom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Input Current Type | DC | |
| Number of Channels | 1 | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Number of Pins | 4 | |
| Package Type | Mini-Flat | |
| Isolation Voltage | 3750 Vrms | |
| Maximum Current Transfer Ratio | 600 % | |
| Maximum Forward Voltage | 1.4 V | |
| Maximum Input Current | 50 mA | |
| Minimum Current Transfer Ratio | 100 % | |
| Series | IS | |
| Typical Fall Time | 3 μs | |
| Typical Rise Time | 4 μs | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Input Current Type DC | ||
Number of Channels 1 | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Number of Pins 4 | ||
Package Type Mini-Flat | ||
Isolation Voltage 3750 Vrms | ||
Maximum Current Transfer Ratio 600 % | ||
Maximum Forward Voltage 1.4 V | ||
Maximum Input Current 50 mA | ||
Minimum Current Transfer Ratio 100 % | ||
Series IS | ||
Typical Fall Time 3 μs | ||
Typical Rise Time 4 μs | ||
- COO (Country of Origin):
- CN
The IS181 series of optocoupler consists of an infrared light emitting diode optically coupled to an NPN silicon photo transistor in a space efficient Mini Flat Package.
Low Profile Package
AC Isolation Voltage 3750VRMS
CTR Selections Available
Wide Operating Temperature Range -55°C to +110°C
APPLICATIONS:
Computer Terminals
Industrial System Controllers
Measuring Instruments
Signal Transmission between Systems of Different Potentials and Impedance
Related links
- Isocom IS181GB DC Input Optocoupler 4-Pin Mini-Flat
- Isocom IS181D DC Input Optocoupler 4-Pin Mini-Flat
- Vishay DC Input Optocoupler 4-Pin Mini-Flat
- onsemi DC Input Optocoupler 4-Pin Mini-Flat
- Vishay TCMT1107 DC Input Optocoupler 4-Pin Mini-Flat
- Lite-On LTV-352T DC Input Optocoupler 4-Pin Mini-Flat
- Vishay TCMT1100 DC Input Optocoupler 4-Pin Mini-Flat
- Vishay TCMT1109 DC Input Optocoupler 4-Pin Mini-Flat
