Isocom, MOC3052X AC Input Triac Output Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 161-1256
- Mfr. Part No.:
- MOC3052X
- Manufacturer:
- Isocom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-1256
- Mfr. Part No.:
- MOC3052X
- Manufacturer:
- Isocom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Mounting Type | Through Hole | |
| Output Device | Triac | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | AC | |
| Maximum Input Current | 50 mA | |
| Isolation Voltage | 5000 (Minimum) Vrms | |
| Series | MOC3052 | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Mounting Type Through Hole | ||
Output Device Triac | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type AC | ||
Maximum Input Current 50 mA | ||
Isolation Voltage 5000 (Minimum) Vrms | ||
Series MOC3052 | ||
- COO (Country of Origin):
- TH
The MOC3051 and MOC3052 are optically coupled isolators consisting of a Gallium Arsenide infrared emitting diode coupled with a light activated silicon bilateral switch performing the functions of a triac. These photocouplers provide random phase control of high current triacs or thyristors. The MOC3051 and MOC3052 feature greatly enhanced static dv/dt capability to ensure stable switching performance of inductive loads. These devices are mounted in a standard 6 pin dual-in-line package.
High Repetitive Peak Off-state Voltage
VDRM : minimum 600V
High Critical Rate of Rise of Off-state Voltage dv/dt : minimum 1000V/μs
High Isolation Voltage between Input and Output Viso : 5000Vrms
APPLICATIONS:
Solenoid / Valve Controls
Lamp Ballasts
Static AC Power Switch
lnterfacing Microprocessors to 115 and 240Vac
Peripherals
Solid State Relays
Incandescent Lamp Dimmers
Temperature Controls
Motor Controls
VDRM : minimum 600V
High Critical Rate of Rise of Off-state Voltage dv/dt : minimum 1000V/μs
High Isolation Voltage between Input and Output Viso : 5000Vrms
APPLICATIONS:
Solenoid / Valve Controls
Lamp Ballasts
Static AC Power Switch
lnterfacing Microprocessors to 115 and 240Vac
Peripherals
Solid State Relays
Incandescent Lamp Dimmers
Temperature Controls
Motor Controls
