Vishay DC Input Optocoupler, Surface, 4-Pin Mini-Flat

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-2331
Mfr. Part No.:
TCMT1109
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Optocoupler

Maximum Forward Voltage

1.6V

Number of Channels

1

Number of Pins

4

Package Type

Mini-Flat

Input Current Type

DC

Typical Rise Time

3μs

Maximum Input Current

60mA

Isolation Voltage

3.75kVrms

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Maximum Current Transfer Ratio

400%

Minimum Current Transfer Ratio

200%

Typical Fall Time

4.7μs

Standards/Approvals

UL1577, FIMKO:FI EN 60950-1:2006, DIN EN 60747-5-5 (VDE 0884-5), cUL CSA 22.2 bulletin 5A, BSI:BS EN60065:2002, BS EN60950-1:2006

Series

TCMT

Automotive Standard

No

Optocoupler, Transistor Output, TCMT Series, Vishay Semiconductor


The TCMT410. series consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 16 pin (quad channel) package.

Features:


• Low profile package (half pitch)

• AC isolation test voltage 3750 VRMS

• Low coupling capacitance of typical 0.3 pF

• Current transfer ratio (CTR) selected into groups

• Low temperature coefficient of CTR

• Wide ambient temperature range

Applications:


• Programmable logic controllers

• Modems

• Answering machines

• General applications

Optocouplers, Vishay Semiconductor


Approvals

UL, CSA, VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy