Vishay SFH6186-4T DC Input Optocoupler, Surface, 4-Pin SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-2589
Mfr. Part No.:
SFH6186-4T
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Input Current Type

DC

Number of Channels

1

Product Type

Optocoupler

Mount Type

Surface

Number of Pins

4

Package Type

SMD

Isolation Voltage

5300 V ac

Maximum Current Transfer Ratio

320 %

Maximum Forward Voltage

1.5 V

Maximum Input Current

60 mA

Minimum Current Transfer Ratio

160 %

Series

SFH

Typical Fall Time

5 μs

Typical Rise Time

3.5 μs

COO (Country of Origin):
MY

Optocoupler, Transistor Output, SFH Series, Vishay Semiconductor


VO617A and VO618A series provides up to 5300 Vrms of voltage Isolation.

VO615A, VOL617A and VOL628A series provides up to 5000 Vrms of voltage Isolation.

VOM617A and VOM618A series provides up to 3750 Vrms of voltage Isolation.

VO617A, VO618A, VOL617A, VOL628A, VOM617A, and VOM618A Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar.

Optocouplers VO615A, VO617A, VO618A, VOL617A, VOL628A, VOM617A, and VOM618A have an operating temperature up to 110 degrees.

Optocouplers, Vishay Semiconductor


Approvals

UL, CSA, VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy