Vishay DC Input Optocoupler, Surface, 6-Pin PDIP
- RS Stock No.:
- 165-2895
- Mfr. Part No.:
- CNY17-3X007T
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-2895
- Mfr. Part No.:
- CNY17-3X007T
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.65V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 2μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5300V ac | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 200% | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | BSI IEC 60950-1:2006, CQC, cUL, DIN EN 60747-5-5 (0884-5), FIMKO, IEC 60065, UL | |
| Typical Fall Time | 14μs | |
| Minimum Current Transfer Ratio | 100% | |
| Series | CNY | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.65V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Typical Rise Time 2μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5300V ac | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 200% | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals BSI IEC 60950-1:2006, CQC, cUL, DIN EN 60747-5-5 (0884-5), FIMKO, IEC 60065, UL | ||
Typical Fall Time 14μs | ||
Minimum Current Transfer Ratio 100% | ||
Series CNY | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Optocoupler, Transistor Output, CNY Series, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
Related links
- Vishay CNY17-3X007T DC Input Optocoupler 6-Pin PDIP
- Lite-On CNY17-3S DC Input Optocoupler 6-Pin PDIP
- Lite-On CNY17-2S DC Input Optocoupler 6-Pin PDIP
- Lite-On CNY17-1S-TA1 DC Input Optocoupler 6-Pin PDIP
- Vishay CNY17-1 DC Input Optocoupler 6-Pin PDIP
- Lite-On CNY17-2M DC Input Optocoupler, 6-Pin PDIP
- Vishay DC Input Optocoupler 4-Pin Surface Mount
- Lite-On CNY17-1S DC Input Optocoupler 6-Pin PDIP
