Vishay DC Input Optocoupler, Surface, 4-Pin Surface Mount

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-2901
Mfr. Part No.:
VO617A-8X017T
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Optocoupler

Maximum Forward Voltage

1.65V

Number of Channels

1

Packaging

Tube

Number of Pins

4

Package Type

Surface Mount

Input Current Type

DC

Typical Rise Time

4.6μs

Maximum Input Current

60mA

Isolation Voltage

5.3kVrms

Minimum Operating Temperature

-55°C

Maximum Current Transfer Ratio

260%

Maximum Operating Temperature

110°C

Minimum Current Transfer Ratio

40%

Standards/Approvals

BSI IEC 60950, CQC GB8898-2001, cUL, DIN EN 60747-5-5 (VDE 0884-5), EN 60950-1, FIMKO EN 60065, IEC 60065, UL1577

Typical Fall Time

15μs

Series

VO

Automotive Standard

No

COO (Country of Origin):
CN

Optocoupler, Transistor Output, VO6xxA Series, Vishay Semiconductor


Vishay low input current optocoupler with a phototransistor output VO615A, VO617A, VO618A series protect equipment users from electrical shocks and protect the microprocessors within these systems from being damaged by voltage spikes.

VO617A and VO618A series provides up to 5300Vrms of voltage Isolation

VO615A series provides up to 5000Vrms of voltage Isolation

Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar

Optocouplers VO615A, VO617A, VO618A have an operating temperature up to 110 degrees Celsius.

Optocouplers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy