Vishay VOS615A-2X001T DC Input Optocoupler, Surface, 4-Pin SSOP
- RS Stock No.:
- 165-6303
- Mfr. Part No.:
- VOS615A-2X001T
- Manufacturer:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-6303
- Mfr. Part No.:
- VOS615A-2X001T
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Input Current Type | DC | |
| Number of Channels | 1 | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Number of Pins | 4 | |
| Package Type | SSOP | |
| Isolation Voltage | 3750 Vrms | |
| Maximum Current Transfer Ratio | 125 % | |
| Maximum Forward Voltage | 1.5 V | |
| Maximum Input Current | 50 mA | |
| Typical Fall Time | 3 μs | |
| Typical Rise Time | 3 μs | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Input Current Type DC | ||
Number of Channels 1 | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Number of Pins 4 | ||
Package Type SSOP | ||
Isolation Voltage 3750 Vrms | ||
Maximum Current Transfer Ratio 125 % | ||
Maximum Forward Voltage 1.5 V | ||
Maximum Input Current 50 mA | ||
Typical Fall Time 3 μs | ||
Typical Rise Time 3 μs | ||
- COO (Country of Origin):
- CN
Optocoupler, Transistor Output, VOS Series, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
Related links
- Vishay VOS615A-2X001T DC Input Optocoupler 4-Pin SSOP
- Vishay VOS615A-X001T DC Input Optocoupler 4-Pin SSOP
- Vishay SFH6156-2X001T DC Input Optocoupler 4-Pin Surface Mount
- Vishay VOM617A-2X001T DC Input Optocoupler 4-Pin SOP
- Vishay VOL617A-2X001T DC Input Optocoupler 4-Pin LSOP
- Vishay DC Input Optocoupler 4-Pin SSOP
- Vishay VOS617A-4T DC Input Optocoupler 4-Pin SSOP
- Vishay VOS618A-2T DC Input Optocoupler 4-Pin SSOP
