Vishay DC Input Optocoupler, Surface, 4-Pin SSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-6304
Mfr. Part No.:
VOS618A-2T
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Optocoupler

Maximum Forward Voltage

1.5V

Number of Channels

1

Packaging

Tape & Reel

Number of Pins

4

Package Type

SSOP

Input Current Type

DC

Typical Rise Time

5μs

Maximum Input Current

50mA

Isolation Voltage

3.75kVrms

Logic Output

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

110°C

Maximum Current Transfer Ratio

125%

Minimum Current Transfer Ratio

50%

Standards/Approvals

CQC GB4943.1-2011, cUL, DIN EN 60747-5-5 (VDE 0884-5), EN 60950-1, FIMKO EN 60065, GB8898-2011, UL1577

Typical Fall Time

5μs

Series

VOS

Automotive Standard

No

COO (Country of Origin):
CN

Optocoupler, Transistor Output, VOS Series, Vishay Semiconductor


Optocouplers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy