onsemi 6N136M DC Input Optocoupler, Through Hole, 8-Pin MDIP
- RS Stock No.:
- 166-1709
- Mfr. Part No.:
- 6N136M
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
€494.00
(exc. VAT)
€608.00
(inc. VAT)
Temporarily out of stock
- Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 1000 | €0.494 | €494.00 |
| 2000 + | €0.493 | €493.00 |
*price indicative
- RS Stock No.:
- 166-1709
- Mfr. Part No.:
- 6N136M
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 1 | |
| Packaging | Tube | |
| Number of Pins | 8 | |
| Package Type | MDIP | |
| Input Current Type | DC | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Current Transfer Ratio | 50% | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL, IEC, EN | |
| Minimum Current Transfer Ratio | 7% | |
| Series | 6N136 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 1 | ||
Packaging Tube | ||
Number of Pins 8 | ||
Package Type MDIP | ||
Input Current Type DC | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Current Transfer Ratio 50% | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL, IEC, EN | ||
Minimum Current Transfer Ratio 7% | ||
Series 6N136 | ||
Automotive Standard No | ||
Optocoupler, High Performance Transistor Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi 6N136M DC Input Optocoupler 8-Pin MDIP
- onsemi FOD3182 DC Input Optocoupler 8-Pin MDIP
- onsemi 6N137M DC Input Optocoupler 8-Pin MDIP
- onsemi FOD3120SD DC Input Optocoupler 8-Pin MDIP
- onsemi TIL111M DC Input Optocoupler 6-Pin MDIP
- onsemi DC Input Optocoupler 6-Pin MDIP
- onsemi MOC8050M DC Input Optocoupler 6-Pin MDIP
- onsemi MCT2EM DC Input Optocoupler 6-Pin MDIP
