onsemi FOD2741BSV DC Input Optocoupler, Surface, 8-Pin PDIP
- RS Stock No.:
- 166-1956
- Mfr. Part No.:
- FOD2741BSV
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
€732.00
(exc. VAT)
€900.00
(inc. VAT)
Temporarily out of stock
- Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 2000 | €0.732 | €732.00 |
| 3000 + | €0.695 | €695.00 |
*price indicative
- RS Stock No.:
- 166-1956
- Mfr. Part No.:
- FOD2741BSV
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 8 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Maximum Input Current | 20mA | |
| Isolation Voltage | 5kVrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum Current Transfer Ratio | 200% | |
| Minimum Current Transfer Ratio | 100% | |
| Standards/Approvals | BSI 8702/8703, CSA 1296837, VDE 40002463, UL E90700 | |
| Series | FOD2741 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 8 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Maximum Input Current 20mA | ||
Isolation Voltage 5kVrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum Current Transfer Ratio 200% | ||
Minimum Current Transfer Ratio 100% | ||
Standards/Approvals BSI 8702/8703, CSA 1296837, VDE 40002463, UL E90700 | ||
Series FOD2741 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Optocoupler, Isolated Error Amplifier, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi DC Input Optocoupler 8-Pin PDIP
- onsemi FOD2741BSV DC Input Optocoupler 8-Pin PDIP
- onsemi FOD3150S DC Input Optocoupler 8-Pin PDIP
- onsemi AC/DC Input Optocoupler 8-Pin PDIP
- onsemi HCPL3700 AC/DC Input Optocoupler 8-Pin PDIP
- onsemi DC Input Optocoupler 8-Pin SOIC
- onsemi DC Input Optocoupler 8-Pin DIP
- onsemi DC Input Optocoupler 8-Pin MDIP
