onsemi, FOD817ASD DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin MDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-1961
Mfr. Part No.:
FOD817ASD
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

MDIP

Input Current Type

DC

Typical Rise Time

18µs

Maximum Input Current

50 mA

Isolation Voltage

5 kVrms

Maximum Current Transfer Ratio

160%

Typical Fall Time

18µs

COO (Country of Origin):
CN

Optocoupler, Transistor Output, Fairchild Semiconductor


Optocouplers, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy