onsemi H11AV1AM DC Input Optocoupler, Through Hole, 6-Pin MDIP
- RS Stock No.:
- 166-2370
- Mfr. Part No.:
- H11AV1AM
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 2000 more to save 10%
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
€269.00
(exc. VAT)
€331.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 1000 - 1000 | €0.269 | €269.00 | - |
| 2000 - 9000 | €0.242 | €242.00 | 10% |
| 10000 - 24000 | €0.24 | €240.00 | 10% |
| 25000 + | €0.239 | €239.00 | 11% |
*price indicative
- RS Stock No.:
- 166-2370
- Mfr. Part No.:
- H11AV1AM
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.7V | |
| Packaging | Tube | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | MDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 15μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 7500V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 3% | |
| Standards/Approvals | EN, UL, IEC | |
| Minimum Current Transfer Ratio | 100% | |
| Typical Fall Time | 15μs | |
| Series | H11AV | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.7V | ||
Packaging Tube | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type MDIP | ||
Input Current Type DC | ||
Typical Rise Time 15μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 7500V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 3% | ||
Standards/Approvals EN, UL, IEC | ||
Minimum Current Transfer Ratio 100% | ||
Typical Fall Time 15μs | ||
Series H11AV | ||
Automotive Standard No | ||
Optocoupler, Transistor Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi H11AV1AM DC Input Optocoupler 6-Pin MDIP
- onsemi DC Input Optocoupler 6-Pin MDIP
- onsemi TIL111M DC Input Optocoupler 6-Pin MDIP
- onsemi H11G1M DC Input Optocoupler 6-Pin MDIP
- onsemi MOC8050M DC Input Optocoupler 6-Pin MDIP
- onsemi MCT2EM DC Input Optocoupler 6-Pin MDIP
- onsemi H11D1M DC Input Optocoupler 6-Pin MDIP
- onsemi H11AG1M DC Input Optocoupler 6-Pin MDIP
