onsemi MOC3061TVM AC Input Optocoupler, Through Hole, 6-Pin DIP

Get a bulk buy discount

Add 2000 more to save €68.00

View bulk pricing options

Subtotal (1 bag of 1000 units)*

€463.00

(exc. VAT)

€569.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
1000 - 1000€0.463€463.00-
2000 - 9000€0.429€429.00€68.00
10000 - 24000€0.406€406.00€570.00
25000 +€0.397€397.00€1,650.00

*price indicative

RS Stock No.:
166-3519
Mfr. Part No.:
MOC3061TVM
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Through Hole

Product Type

Optocoupler

Maximum Forward Voltage

1.5V

Number of Channels

1

Packaging

Tube

Number of Pins

6

Package Type

DIP

Input Current Type

AC

Maximum Input Current

60mA

Isolation Voltage

7.5kV

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

UL, VDE 0884

Series

MOC3

Automotive Standard

No

Optocoupler, Thyristor/Triac Output, Fairchild Semiconductor


Optocouplers, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy