Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Displays & Optoelectronics
/
Optocouplers & Photodetectors
/
Optocouplers
Toshiba, TLP3023(S,F) DC Input Phototriac Output Optocoupler, Through Hole, 5-Pin PDIP
RS Stock No.:
168-7590
Mfr. Part No.:
TLP3023(S,F)
Manufacturer:
Toshiba
View all Optocouplers
Discontinued product
RS Stock No.:
168-7590
Mfr. Part No.:
TLP3023(S,F)
Manufacturer:
Toshiba
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Toshiba Photocoupler GaAs IRED & PHOTO-TRIAC TLP3020,TLP3021,TLP3022,TLP3023
Photocouplers and Photorelays
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
Photocoupler, Triac Output, Toshiba
A range of photocouplers from Toshiba with Triac outputs suitable for low current, low power AC switching applicaions.
Optocouplers, Toshiba
Attribute
Value
Mounting Type
Through Hole
Output Device
Phototriac
Maximum Forward Voltage
1.3V
Number of Channels
1
Number of Pins
5
Package Type
PDIP
Input Current Type
DC
Maximum Input Current
50 mA
Isolation Voltage
5 kVrms
Series
TLP
Related links
ToshibaF) DC Input Phototriac Output Optocoupler 5-Pin PDIP
ToshibaC Through Hole, 5-Pin PDIP
Toshiba Through Hole, 5-Pin PDIP
onsemi Surface Mount, 6-Pin DIP
Vishay Through Hole, 7-Pin DIP
onsemi Surface Mount, 6-Pin MDIP
onsemi Surface Mount, 6-Pin SMD
onsemi Surface Mount, 6-Pin DIP