onsemi MOC3052SM DC Input Optocoupler, Surface, 6-Pin MDIP
- RS Stock No.:
- 169-8577
- Mfr. Part No.:
- MOC3052SM
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
€440.00
(exc. VAT)
€540.00
(inc. VAT)
Temporarily out of stock
- Shipping from 25 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 1000 | €0.44 | €440.00 |
| 2000 - 9000 | €0.439 | €439.00 |
| 10000 + | €0.437 | €437.00 |
*price indicative
- RS Stock No.:
- 169-8577
- Mfr. Part No.:
- MOC3052SM
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 6 | |
| Package Type | MDIP | |
| Input Current Type | DC | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 7500V ac | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Typical Fall Time | 1μs | |
| Standards/Approvals | IEC60747-5-2 Approved, VDE 0884, UL | |
| Series | MOC30 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 6 | ||
Package Type MDIP | ||
Input Current Type DC | ||
Maximum Input Current 60mA | ||
Isolation Voltage 7500V ac | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Typical Fall Time 1μs | ||
Standards/Approvals IEC60747-5-2 Approved, VDE 0884, UL | ||
Series MOC30 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Optocoupler, Thyristor/Triac Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi MOC3052SM DC Input Optocoupler 6-Pin MDIP
- onsemi H11L1SM DC Input Optocoupler 6-Pin MDIP
- onsemi H11G1SR2M DC Input Optocoupler 6-Pin MDIP
- onsemi H11L2SR2M DC Input Optocoupler 6-Pin MDIP
- onsemi H11N1SVM DC Input Optocoupler 6-Pin MDIP
- onsemi H11D1SR2M DC Input Optocoupler 6-Pin MDIP
- onsemi H11G1SM DC Input Optocoupler 6-Pin MDIP
- onsemi MCT2ESM DC Input Optocoupler 6-Pin MDIP
