Isocom, CNY17-2X Phototransistor Output Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 168-8527
- Mfr. Part No.:
- CNY17-2X
- Manufacturer:
- Isocom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-8527
- Mfr. Part No.:
- CNY17-2X
- Manufacturer:
- Isocom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Mounting Type | Through Hole | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.65V | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Typical Rise Time | 2µs | |
| Maximum Input Current | 60 mA | |
| Isolation Voltage | 5.3 kVrms | |
| Maximum Current Transfer Ratio | 125% | |
| Minimum Current Transfer Ratio | 125 % | |
| Typical Fall Time | 2µs | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Mounting Type Through Hole | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.65V | ||
Number of Pins 6 | ||
Package Type DIP | ||
Typical Rise Time 2µs | ||
Maximum Input Current 60 mA | ||
Isolation Voltage 5.3 kVrms | ||
Maximum Current Transfer Ratio 125% | ||
Minimum Current Transfer Ratio 125 % | ||
Typical Fall Time 2µs | ||
- COO (Country of Origin):
- TH
Approvals
VDE 0801
