Lite-On MOC3020M Optocoupler, Through Hole, 6-Pin PDIP
- RS Stock No.:
- 168-9684
- Mfr. Part No.:
- MOC3020M
- Manufacturer:
- Lite-On
Subtotal (1 tube of 65 units)*
€18.79
(exc. VAT)
€23.08
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 65 + | €0.289 | €18.79 |
*price indicative
- RS Stock No.:
- 168-9684
- Mfr. Part No.:
- MOC3020M
- Manufacturer:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 1.5V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | PDIP | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5kVrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | DEMKO, SEMKO, CSA, NEMKO, RoHS, UL, VDE, FIMKO | |
| Series | MOC30 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 1.5V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type PDIP | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5kVrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals DEMKO, SEMKO, CSA, NEMKO, RoHS, UL, VDE, FIMKO | ||
Series MOC30 | ||
Automotive Standard No | ||
Triac Output Optocouplers, Lite-On
Optocouplers, Lite-On
Related links
- Lite-On MOC3022M Optocoupler 6-Pin PDIP
- Lite-On MOC3021 Optocoupler 6-Pin PDIP
- Lite-On MOC3023 Optocoupler 6-Pin PDIP
- Lite-On MOC3052 Optocoupler 6-Pin PDIP
- Lite-On Through Hole, 6-Pin PDIP
- Lite-On 4N25M DC Input Optocoupler 6-Pin PDIP
- Lite-On CNY17-3M DC Input Optocoupler 6-Pin PDIP
- Lite-On CNY17-4 DC Input Optocoupler 6-Pin PDIP
