onsemi DC Input Optocoupler, Surface Mount, 6-Pin DIP

Subtotal (1 reel of 1000 units)*

€460.00

(exc. VAT)

€570.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
1000 +€0.46€460.00

*price indicative

RS Stock No.:
169-8574
Mfr. Part No.:
MOC3083SR2M
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Optocoupler

Mount Type

Surface Mount

Maximum Forward Voltage

1.5V

Number of Channels

1

Packaging

Tape & Reel

Number of Pins

6

Package Type

DIP

Input Current Type

DC

Maximum Input Current

60mA

Isolation Voltage

7500V ac

Minimum Operating Temperature

-40°C

Logic Output

Yes

Maximum Operating Temperature

85°C

Standards/Approvals

UL, VDE

Series

MOC

Automotive Standard

No

Optocoupler, Thyristor/Triac Output, Fairchild Semiconductor


Optocouplers, Fairchild Semiconductor


Related links