onsemi DC Input Optocoupler, Surface Mount, 6-Pin DIP
- RS Stock No.:
- 166-2754
- Mfr. Part No.:
- CNY172SR2M
- Manufacturer:
- onsemi
Subtotal (1 reel of 1000 units)*
€232.00
(exc. VAT)
€285.00
(inc. VAT)
Temporarily out of stock
- Shipping from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.232 | €232.00 |
*price indicative
- RS Stock No.:
- 166-2754
- Mfr. Part No.:
- CNY172SR2M
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface Mount | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.65V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 1μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 7500V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Current Transfer Ratio | 125% | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | EN, IEC, UL | |
| Minimum Current Transfer Ratio | 63% | |
| Typical Fall Time | 2μs | |
| Series | CNY | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface Mount | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.65V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 1μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 7500V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Current Transfer Ratio 125% | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals EN, IEC, UL | ||
Minimum Current Transfer Ratio 63% | ||
Typical Fall Time 2μs | ||
Series CNY | ||
Automotive Standard No | ||
