onsemi DC Input Optocoupler, Surface, 6-Pin DIP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
169-8783
Mfr. Part No.:
H11F1SR2M
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Optocoupler

Mount Type

Surface

Output Type

FET

Maximum Forward Voltage

1.75V

Number of Channels

1

Packaging

Tape & Reel

Number of Pins

6

Package Type

DIP

Input Current Type

DC

Typical Rise Time

45μs

Maximum Input Current

60mA

Isolation Voltage

7.5kVrms

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Typical Fall Time

45μs

Standards/Approvals

UL

Series

H11F

Automotive Standard

No

Optocoupler, Analogue FET Output, Fairchild Semiconductor


The photo-detector is electrically isolated from the IRED emitting diode input. The optocoupler performs like an Ideal isolated FET designed for distortion-free control of low level AC and DC analogue signals.

Optocouplers, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy