onsemi, H11F3SVM DC Input FET Output Optocoupler, Surface Mount, 6-Pin DIP
- RS Stock No.:
- 169-8784
- Mfr. Part No.:
- H11F3SVM
- Manufacturer:
- onsemi
356 In stock for delivery within 2 working days
Price Each (In a Bag of 1000)
€1.253
(exc. VAT)
€1.541
(inc. VAT)
Units | Per unit | Per Bag* |
---|---|---|
1000 + | €1.253 | €1,253.00 |
*price indicative
- RS Stock No.:
- 169-8784
- Mfr. Part No.:
- H11F3SVM
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Optocoupler, Analogue FET Output, Fairchild Semiconductor
The photo-detector is electrically isolated from the IRED emitting diode input. The optocoupler performs like an ideal isolated FET designed for distortion-free control of low level AC and DC analogue signals.
Optocouplers, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | FET |
Maximum Forward Voltage | 1.75V |
Number of Channels | 1 |
Number of Pins | 6 |
Package Type | DIP |
Input Current Type | DC |
Typical Rise Time | 45 (Maximum)µs |
Maximum Input Current | 60 mA |
Isolation Voltage | 7.5 kVrms |
Typical Fall Time | 45 (Maximum)µs |
Series | H11F |