Optek OPI1280-026 DC Input Optocoupler, Through Hole, 4-Pin
- RS Stock No.:
- 170-0945
- Mfr. Part No.:
- OPI1280-026
- Manufacturer:
- Optek
Subtotal (1 bag of 100 units)*
€604.40
(exc. VAT)
€743.40
(inc. VAT)
Temporarily out of stock
- Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | €6.044 | €604.40 |
*price indicative
- RS Stock No.:
- 170-0945
- Mfr. Part No.:
- OPI1280-026
- Manufacturer:
- Optek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Optek | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 2.3V | |
| Number of Pins | 4 | |
| Input Current Type | DC | |
| Isolation Voltage | 15kV dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | RoHS | |
| Series | OPI1280 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Optek | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 2.3V | ||
Number of Pins 4 | ||
Input Current Type DC | ||
Isolation Voltage 15kV dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals RoHS | ||
Series OPI1280 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MX
OPI1280 Series Fiber Optic Isolators
The OPI1280 series of fibre optic isolators consist of a red LED and a phototransistor sensor. They are housed individually and coupled by a fibre optic cable. Their opaque package seals and protects the optical signal from dust.
Suitable applications for the OPI1280 series include; electrical isolation, industrial equipment, medical equipment and applications that require high voltage isolation between the input and output.
Optocouplers, Optek
Related links
- Optek DC Input Optocoupler 4-Pin
- Optek DC Input Optocoupler 4-Pin 4-Pin
- Optek OPI1264C DC Input Optocoupler 4-Pin 4-Pin
- Optek OPI1264A DC Input Optocoupler 4-Pin
- Optek OPI 1264B DC Input Optocoupler 4-Pin
- Vishay DC Input Optocoupler 4-Pin
- onsemi FOD852300 DC Input Optocoupler 4-Pin MDIP
- onsemi FOD817C DC Input Optocoupler 4-Pin MDIP
