- RS Stock No.:
- 171-7207
- Mfr. Part No.:
- CNY17F-2
- Manufacturer:
- Isocom
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each (In a Tube of 65)
€0.168
(exc. VAT)
€0.207
(inc. VAT)
Units | Per unit | Per Tube* |
65 - 65 | €0.168 | €10.92 |
130 - 260 | €0.158 | €10.27 |
325 + | €0.154 | €10.01 |
*price indicative |
- RS Stock No.:
- 171-7207
- Mfr. Part No.:
- CNY17F-2
- Manufacturer:
- Isocom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
The CNY17F-2 series of optically coupled isolators consist of infrared light emitting diode and NPN silicon photo transistor in a standard 6 pin dual in line plastic package with the base pin unconnected.
High BVCEO (70V min)
High Isolation Voltage (5.3kVRMS,7.5kVPK)
Base pin unconnected for improved noise immunity in high EMI environment
DC motor controllers
Industrial systems controllers
Signal transmission between systems of
different potentials and impedances
High Isolation Voltage (5.3kVRMS,7.5kVPK)
Base pin unconnected for improved noise immunity in high EMI environment
DC motor controllers
Industrial systems controllers
Signal transmission between systems of
different potentials and impedances
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | Phototransistor |
Maximum Forward Voltage | 1.65V |
Number of Channels | 1 |
Number of Pins | 6 |
Package Type | DIP |
Input Current Type | DC |
Typical Rise Time | 3µs |
Maximum Input Current | 60 mA |
Isolation Voltage | 5.3 kVrms, 7500 V Pk |
Maximum Current Transfer Ratio | 125% |
Minimum Current Transfer Ratio | 63% |
Typical Fall Time | 14µs |
Series | CNY17F-2 |