Lite-On 6N135S-L DC Input Optocoupler, Surface, 8-Pin Surface Mount
- RS Stock No.:
- 173-2651
- Mfr. Part No.:
- 6N135S-L
- Manufacturer:
- Lite-On
Get a bulk buy discount
Add 3000 more to save €63.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€419.00
(exc. VAT)
€515.00
(inc. VAT)
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 2000 | €0.419 | €419.00 | - |
| 3000 + | €0.398 | €398.00 | €63.00 |
*price indicative
- RS Stock No.:
- 173-2651
- Mfr. Part No.:
- 6N135S-L
- Manufacturer:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | Surface Mount | |
| Input Current Type | DC | |
| Maximum Input Current | 25mA | |
| Isolation Voltage | 2.5kVrms | |
| Minimum Operating Temperature | -55°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 50% | |
| Standards/Approvals | RoHS | |
| Minimum Current Transfer Ratio | 50% | |
| Series | 6N135 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type Surface Mount | ||
Input Current Type DC | ||
Maximum Input Current 25mA | ||
Isolation Voltage 2.5kVrms | ||
Minimum Operating Temperature -55°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 50% | ||
Standards/Approvals RoHS | ||
Minimum Current Transfer Ratio 50% | ||
Series 6N135 | ||
Automotive Standard No | ||
Optocoupler, Logic Output, Lite-On
Optocouplers, Lite-On
Related links
- Lite-On 6N135S-L DC Input Optocoupler 8-Pin Surface Mount
- Lite-On 6N138S-L DC Input Optocoupler 8-Pin Surface Mount
- Lite-On LTV-3150M-L DC Input Optocoupler 8-Pin DIP
- Lite-On LTV-3150-L DC Input Optocoupler 8-Pin DIP
- Lite-On 6N139S-L DC Input Optocoupler Through Hole, 8-Pin Surface Mount
- Lite-On LTV-3150-L-S DC Input Optocoupler 8-Pin DIP
- Lite-On LTV-3150 DC Input Optocoupler 8-Pin DIP
- Vishay VOH260A-X017T DC Input Optocoupler 8-Pin Surface Mount
