Broadcom HCPL-817-56CE DC Input Optocoupler, Surface, 4-Pin DIP

Subtotal (1 reel of 1000 units)*

€192.00

(exc. VAT)

€236.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.192€192.00

*price indicative

RS Stock No.:
174-3676
Mfr. Part No.:
HCPL-817-56CE
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

Optocoupler

Mount Type

Surface

Output Type

Transistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Packaging

Tape & Reel

Number of Pins

4

Package Type

DIP

Input Current Type

DC

Typical Rise Time

4μs

Maximum Input Current

5mA

Isolation Voltage

5000Vrms

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

100°C

Maximum Current Transfer Ratio

600%

Typical Fall Time

3μs

Minimum Current Transfer Ratio

50%

Standards/Approvals

UL, IEC, EN, CSA

Series

HCPL

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH

Broadcom Optocoupler


The Broadcom optocoupler is an HCPL-817 series high-density phototransistor optocoupler contains a light-emitting diode optically coupled to a phototransistor. It is packaged in a 4-pin DIP package and available in wide lead spacing option and lead bend SMD option.

Features and Benefits


• Current transfer ratio is between 50% and 600%

• Maximum forward voltage is 1.4V

• Maximum input current is 5mA

• Response time (tr:typ., 4?s at VCE = 2V, IC = 2mA, RL = 100?)

Applications


• Feedback circuit in power supply

• I/O interfaces for computers

• Signal transmission between circuits of different potentials and impedances

Certifications

• CSA approved
• IEC/EN/DIN EN 60747-5-5 approved
• UL approved


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy