Broadcom HCPL-M600-500E AC/DC Input Optocoupler, Surface, 5-Pin SO
- RS Stock No.:
- 174-4195
- Mfr. Part No.:
- HCPL-M600-500E
- Manufacturer:
- Broadcom
Subtotal (1 pack of 5 units)*
€12.34
(exc. VAT)
€15.18
(inc. VAT)
Temporarily out of stock
- 715 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €2.468 | €12.34 |
*price indicative
- RS Stock No.:
- 174-4195
- Mfr. Part No.:
- HCPL-M600-500E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.85V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 5 | |
| Package Type | SO | |
| Input Current Type | AC/DC | |
| Typical Rise Time | 24ns | |
| Maximum Input Current | 15mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL, IEC, EN, CSA | |
| Typical Fall Time | 10ns | |
| Series | HCPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.85V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 5 | ||
Package Type SO | ||
Input Current Type AC/DC | ||
Typical Rise Time 24ns | ||
Maximum Input Current 15mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL, IEC, EN, CSA | ||
Typical Fall Time 10ns | ||
Series HCPL | ||
Automotive Standard No | ||
The Broadcom small outline high CMR, high speed, logic gate optocoupler is a single channel device in a five lead miniature footprint. The HCPL-M600 optically coupled gates combine a GaAsP light emitting diode and an integrated high gain photon detector. The output of the detector I.C. is an Open-collector Schottky-clamped transistor. This unique design provides maximum ac and dc circuit isolation while achieving TTL compatibility. The optocoupler ac and dc operational parameters are guaranteed from -40oC to 85oC allowing trouble-free system performance.
Surface Mountable
Very Small, Low Profile JEDEC Registered Package Outline
Compatible with Infrared Vapour Phase Reflow and Wave Soldering Processes
High Speed: 10 MBd
LSTTL/TTL Compatible
Low Input Current Capability: 5 mA
Guaranteed ac and dc Performance over Temperature: -40oC to 85oC
Related links
- Broadcom HCPL-M600-500E AC/DC Input Optocoupler 5-Pin SO
- Broadcom HCPL-M611-500E AC/DC Input Optocoupler 5-Pin SO
- Broadcom HCPL-063A-500E AC/DC Input Optocoupler 8-Pin SO
- Broadcom HCPL-3120-500E AC/DC Input Optocoupler 8-Pin Tubular
- Broadcom ACPL-M61L-500E AC/DC Input Optocoupler 5-Pin Tubular
- Broadcom HCPL-0631-500E AC/DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom HCPL-063L-500E AC/DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom HCPL-0710-500E AC/DC Input 2-Channel Optocoupler 8-Pin SO
