Vishay CNY17F-2 DC Input Optocoupler, Through Hole, 6-Pin PDIP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
178-0898
Mfr. Part No.:
CNY17F-2
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Input Current Type

DC

Number of Channels

1

Product Type

Optocoupler

Mount Type

Through Hole

Number of Pins

6

Package Type

PDIP

Automotive Standard

No

Isolation Voltage

5.3 kVrms

Maximum Current Transfer Ratio

125 %

Maximum Forward Voltage

1.65 V

Maximum Input Current

60 mA

Maximum Operating Temperature

100 °C

Minimum Current Transfer Ratio

63 %

Minimum Operating Temperature

-55 °C

Series

CNY

Standards/Approvals

BSI IEC 60950, DIN EN 60747-5-5 (VDE 0884), FIMKO, IEC 60065, UL1577

Typical Fall Time

14 μs

Typical Rise Time

3 μs

Optocoupler, Transistor Output, CNY Series, Vishay Semiconductor


Optocouplers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy