Broadcom ACPL-247-500E DC Input 2-Channel Optocoupler, Surface, 16-Pin SOIC
- RS Stock No.:
- 178-1571
- Mfr. Part No.:
- ACPL-247-500E
- Manufacturer:
- Broadcom
Subtotal (1 reel of 2000 units)*
€1,624.00
(exc. VAT)
€1,998.00
(inc. VAT)
Temporarily out of stock
- 10,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.812 | €1,624.00 |
*price indicative
- RS Stock No.:
- 178-1571
- Mfr. Part No.:
- ACPL-247-500E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.4V | |
| Packaging | Tape & Reel | |
| Number of Channels | 2 | |
| Number of Pins | 16 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Typical Rise Time | 2μs | |
| Maximum Input Current | 5mA | |
| Isolation Voltage | 3.75kV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 600% | |
| Typical Fall Time | 3μs | |
| Standards/Approvals | UL, IEC, EN | |
| Minimum Current Transfer Ratio | 100% | |
| Series | ACPL | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.4V | ||
Packaging Tape & Reel | ||
Number of Channels 2 | ||
Number of Pins 16 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Typical Rise Time 2μs | ||
Maximum Input Current 5mA | ||
Isolation Voltage 3.75kV | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 600% | ||
Typical Fall Time 3μs | ||
Standards/Approvals UL, IEC, EN | ||
Minimum Current Transfer Ratio 100% | ||
Series ACPL | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- CN
Broadcom ACPL Series Optocoupler, 3.75kV Isolation Voltage, 100–600% Current Transfer Ratio - ACPL-247-500E
This optocoupler provides galvanic isolation between DC input and output circuits for industrial and automotive electronics. It is supplied in a surface-mount SOIC package and offers dual-channel isolation suitable for board-level signal transfer where robust electrical separation and Compact mounting are required.
Features and Benefits:
• 3.75kV isolation offers high-voltage separation for safety
• 100%-600% current transfer ratio ensures wide signal gain range
• 2μs rise and 3μs fall times support fast digital switching
• 1.4V maximum forward voltage reduces input drive requirements
• −55°C to 110°C operating range enables harsh-environment use
• 16-pin, 2-channel SOIC in tape & reel simplifies automated assembly
• 100%-600% current transfer ratio ensures wide signal gain range
• 2μs rise and 3μs fall times support fast digital switching
• 1.4V maximum forward voltage reduces input drive requirements
• −55°C to 110°C operating range enables harsh-environment use
• 16-pin, 2-channel SOIC in tape & reel simplifies automated assembly
Applications
• Used with automotive control modules requiring AEC‑Q100 qualification
• Suitable for signal isolation in DC input measurement systems
• Ideal for automated pick-and-place assembly from tape & reel
• Can be used for interfacing low-current sensors to logic circuits
• Used for isolation in power management and monitoring units
• Suitable for signal isolation in DC input measurement systems
• Ideal for automated pick-and-place assembly from tape & reel
• Can be used for interfacing low-current sensors to logic circuits
• Used for isolation in power management and monitoring units
What mounting method does it support on a PCB?
It is intended for surface mounting in an SOIC footprint suited to automated soldering.
How many channels and pins does it present for circuit designers?
It provides two channels and a 16-pin configuration for dual isolated paths.
What standards approvals accompany its isolation capability?
It carries approvals under UL, IEC and EN standards relevant to isolation devices.
What input characteristics constrain driver circuitry requirements?
The input is DC with a maximum forward voltage of 1.4V and a maximum input current of 5mA.
How is it packaged for volume production?
Devices are supplied on tape & reel to accommodate high-volume assembly processes.
Related links
- Broadcom ACPL-247-500E DC Input 2-Channel Optocoupler 16-Pin SOIC
- Broadcom ACPL-333J-500E DC Input 2-Channel Optocoupler 16-Pin SO-16
- Broadcom ACPL-227-500E DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom ACPL-074L-500E DC Input 2-Channel Optocoupler 8-Pin SOIC-8
- Broadcom ACPL-247-560E DC Input 4-Channel Optocoupler 16-Pin SO
- Broadcom ACPL-064L-500E AC/DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom ACPL-355JC-000E DC Input 2-Channel Optocoupler 16-Pin SO-16
