Broadcom HCPL-181-00BE DC Input Optocoupler, Surface, 4-Pin Mini-Flat

Subtotal (1 reel of 3000 units)*

€594.00

(exc. VAT)

€732.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.198€594.00

*price indicative

RS Stock No.:
178-1654
Mfr. Part No.:
HCPL-181-00BE
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

Optocoupler

Mount Type

Surface

Maximum Forward Voltage

1.4V

Packaging

Tape & Reel

Number of Channels

1

Number of Pins

4

Package Type

Mini-Flat

Input Current Type

DC

Typical Rise Time

4μs

Maximum Input Current

50mA

Isolation Voltage

3750V ac

Minimum Operating Temperature

-55°C

Maximum Current Transfer Ratio

260%

Maximum Operating Temperature

100°C

Standards/Approvals

UL, IEC, CSA, EN

Minimum Current Transfer Ratio

130%

Typical Fall Time

3μs

Series

HCPL

Automotive Standard

No

COO (Country of Origin):
CN

Optocoupler, Transistor Output, Avago Technologies


The DC input single and multi-channel phototransistor optocouplers are used for power sequence controller and Input/Output interface applications.

Optocouplers, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy