Broadcom 6N136-000E DC Input Optocoupler, Through Hole, 8-Pin PDIP
- RS Stock No.:
- 178-3152
- Mfr. Part No.:
- 6N136-000E
- Manufacturer:
- Broadcom
Subtotal (1 tube of 50 units)*
€44.70
(exc. VAT)
€55.00
(inc. VAT)
In Stock
- 850 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | €0.894 | €44.70 |
*price indicative
- RS Stock No.:
- 178-3152
- Mfr. Part No.:
- 6N136-000E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.7V | |
| Packaging | Tube | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Maximum Input Current | 25mA | |
| Isolation Voltage | 3.75kVrms | |
| Minimum Operating Temperature | -55°C | |
| Logic Output | Yes | |
| Maximum Current Transfer Ratio | 50% | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | IEC, EN, CSA, UL | |
| Minimum Current Transfer Ratio | 19% | |
| Series | 6N136 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.7V | ||
Packaging Tube | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Maximum Input Current 25mA | ||
Isolation Voltage 3.75kVrms | ||
Minimum Operating Temperature -55°C | ||
Logic Output Yes | ||
Maximum Current Transfer Ratio 50% | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals IEC, EN, CSA, UL | ||
Minimum Current Transfer Ratio 19% | ||
Series 6N136 | ||
Automotive Standard No | ||
Optocoupler, 1MBd Transistor Output, Avago Technologies
1 MBd maximum operation transistor output optocouplers are designed for use in industrial applications.
Optocouplers, Avago Technologies
Related links
- Broadcom DC Input Optocoupler 8-Pin PDIP
- Broadcom HCNR201-000E DC Input Optocoupler 8-Pin PDIP
- Broadcom 6N138-000E DC Input Optocoupler 8-Pin PDIP
- Broadcom ACNW3190-000E DC Input Optocoupler 8-Pin PDIP
- Broadcom HCNW4503-000E DC Input Optocoupler 8-Pin PDIP
- Broadcom HCNW4506-000E DC Input Optocoupler 8-Pin PDIP
- Broadcom HCPL-4503-000E DC Input Optocoupler 8-Pin PDIP
- Broadcom Through Hole PDIP-W
