Broadcom Optocoupler, Through Hole, 8-Pin DIP
- RS Stock No.:
- 178-3196
- Mfr. Part No.:
- HCPL-2201-000E
- Manufacturer:
- Broadcom
Subtotal (1 tube of 50 units)*
€92.05
(exc. VAT)
€113.20
(inc. VAT)
Last RS stock
- Final 2,150 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | €1.841 | €92.05 |
*price indicative
- RS Stock No.:
- 178-3196
- Mfr. Part No.:
- HCPL-2201-000E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 1.85V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Typical Rise Time | 30ns | |
| Maximum Input Current | 230mA | |
| Isolation Voltage | 3750Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC/EN/DIN EN 60747-5-2, CSA, UL1577 | |
| Typical Fall Time | 7ns | |
| Series | HCPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 1.85V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 8 | ||
Package Type DIP | ||
Typical Rise Time 30ns | ||
Maximum Input Current 230mA | ||
Isolation Voltage 3750Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC/EN/DIN EN 60747-5-2, CSA, UL1577 | ||
Typical Fall Time 7ns | ||
Series HCPL | ||
Automotive Standard No | ||
Optocoupler, Logic Output, Avago Technologies
Optocouplers, Avago Technologies
Related links
- Broadcom HCPL-2201-000E Optocoupler 8-Pin DIP
- Broadcom DC Input Optocoupler 8-Pin DIP
- Broadcom 2-Channel Optocoupler 8-Pin DIP
- Broadcom DC Input Optocoupler 8-Pin DIP
- Broadcom DC Input 2-Channel Optocoupler 8-Pin DIP
- Broadcom DC Input 4-Channel Optocoupler 8-Pin DIP
- Broadcom HCPL-3140-000E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-2201-300E DC Input Optocoupler 8-Pin DIP
