Broadcom HCPL-2211-000E Optocoupler, Through Hole, 8-Pin DIP
- RS Stock No.:
- 178-3197
- Mfr. Part No.:
- HCPL-2211-000E
- Manufacturer:
- Broadcom
Subtotal (1 tube of 50 units)*
€119.25
(exc. VAT)
€146.70
(inc. VAT)
In Stock
- 800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | €2.385 | €119.25 |
*price indicative
- RS Stock No.:
- 178-3197
- Mfr. Part No.:
- HCPL-2211-000E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 1.85V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Typical Rise Time | 30ns | |
| Maximum Input Current | 230mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 85°C | |
| Typical Fall Time | 7ns | |
| Standards/Approvals | UL 1577, IEC/EN/DIN EN 60747-5-2, CSA | |
| Series | HCPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 1.85V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Typical Rise Time 30ns | ||
Maximum Input Current 230mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 85°C | ||
Typical Fall Time 7ns | ||
Standards/Approvals UL 1577, IEC/EN/DIN EN 60747-5-2, CSA | ||
Series HCPL | ||
Automotive Standard No | ||
Optocoupler, Logic Output, Avago Technologies
Optocouplers, Avago Technologies
Related links
- Broadcom HCPL-2211-000E Optocoupler 8-Pin DIP
- Broadcom HCPL-2201-000E Optocoupler 8-Pin DIP
- Broadcom HCPL-3140-000E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-2200-000E DC Input Optocoupler 8-Pin DIP
- Broadcom DC Input Optocoupler 8-Pin DIP
- Broadcom ACNW3410-000E Optocoupler 8-Pin DIP-8
- Broadcom Optocoupler 8-Pin DIP-8
- Broadcom HCPL-7800-000E Optocoupler 8-Pin PDIP
