Broadcom DC Input Optocoupler, Surface, 6-Pin SOIC
- RS Stock No.:
- 178-3246
- Mfr. Part No.:
- ACPL-W484-000E
- Manufacturer:
- Broadcom
Subtotal (1 tube of 100 units)*
€198.00
(exc. VAT)
€244.00
(inc. VAT)
Last RS stock
- Final 1,200 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 100 + | €1.98 | €198.00 |
*price indicative
- RS Stock No.:
- 178-3246
- Mfr. Part No.:
- ACPL-W484-000E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.85V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 6 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Typical Rise Time | 6ns | |
| Maximum Input Current | 10mA | |
| Isolation Voltage | 5kVrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, IEC/EN/DIN EN 60747-5-5, UL1577 | |
| Typical Fall Time | 6ns | |
| Series | ACPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.85V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 6 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Typical Rise Time 6ns | ||
Maximum Input Current 10mA | ||
Isolation Voltage 5kVrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, IEC/EN/DIN EN 60747-5-5, UL1577 | ||
Typical Fall Time 6ns | ||
Series ACPL | ||
Automotive Standard No | ||
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
Optocouplers, Avago Technologies
Related links
- Broadcom ACPL-W484-000E DC Input Optocoupler 6-Pin SOIC
- Broadcom DC Input Optocoupler 5-Pin SOIC
- Broadcom DC Input Optocoupler 8-Pin SOIC
- Broadcom DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom DC Input Optocoupler 6-Pin SO
- Broadcom DC Input Optocoupler 4-Pin SOIC
- Broadcom Optocoupler 16-Pin SOIC
- Broadcom 2-Channel Optocoupler 16-Pin SOIC
