Fairchild Semiconductor H11L1M DC Input Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 178-4827
- Mfr. Part No.:
- H11L1M
- Manufacturer:
- Fairchild Semiconductor
Subtotal (1 bag of 1000 units)*
€368.00
(exc. VAT)
€453.00
(inc. VAT)
Temporarily out of stock
- 1,000 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | €0.368 | €368.00 |
*price indicative
- RS Stock No.:
- 178-4827
- Mfr. Part No.:
- H11L1M
- Manufacturer:
- Fairchild Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fairchild Semiconductor | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 1.5V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 0.1μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 7.5kVrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL1577, DIN-EN/IEC60747-5-5 | |
| Typical Fall Time | 0.1μs | |
| Series | H11LXM | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Fairchild Semiconductor | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 1.5V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 0.1μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 7.5kVrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL1577, DIN-EN/IEC60747-5-5 | ||
Typical Fall Time 0.1μs | ||
Series H11LXM | ||
Automotive Standard No | ||
Optocoupler, Logic Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- Fairchild Semiconductor H11L1M DC Input Optocoupler 6-Pin DIP
- Vishay DC Input Optocoupler 6-Pin DIP
- Isocom DC Input Optocoupler 6-Pin DIP
- onsemi DC Input Optocoupler 6-Pin DIP
- onsemi 4N25M DC Input Optocoupler 6-Pin DIP
- Vishay AC/DC Input Optocoupler 6-Pin DIP
- Panasonic AQV253 DC Input Optocoupler 6-Pin DIP
- Panasonic AQV252 DC Input Optocoupler 6-Pin DIP
