onsemi MCT6 DC Input 2-Channel Optocoupler, Through Hole, 8-Pin PDIP

Subtotal (1 bag of 1000 units)*

€272.00

(exc. VAT)

€335.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +€0.272€272.00

*price indicative

RS Stock No.:
178-4828
Mfr. Part No.:
MCT6
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Optocoupler

Mount Type

Through Hole

Output Type

Transistor

Maximum Forward Voltage

1.5V

Number of Channels

2

Packaging

Tube

Number of Pins

8

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

2.4μs

Maximum Input Current

60mA

Isolation Voltage

5kVrms

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

100°C

Standards/Approvals

UL, IEC, EN

Typical Fall Time

2.4μs

Minimum Current Transfer Ratio

20%

Series

MCT

Automotive Standard

No

Optocoupler, Transistor Output, Fairchild Semiconductor


Optocouplers, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy