onsemi 4N35SM DC Input Optocoupler, Surface, 6-Pin DIP
- RS Stock No.:
- 178-7522
- Mfr. Part No.:
- 4N35SM
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
€300.00
(exc. VAT)
€370.00
(inc. VAT)
Temporarily out of stock
- Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 1000 | €0.30 | €300.00 |
| 2000 - 9000 | €0.268 | €268.00 |
| 10000 - 24000 | €0.249 | €249.00 |
| 25000 - 49000 | €0.241 | €241.00 |
| 50000 + | €0.237 | €237.00 |
*price indicative
- RS Stock No.:
- 178-7522
- Mfr. Part No.:
- 4N35SM
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 2μs | |
| Maximum Input Current | 3A | |
| Isolation Voltage | 7500Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Current Transfer Ratio | 100% | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL | |
| Minimum Current Transfer Ratio | 100% | |
| Typical Fall Time | 2μs | |
| Series | 4N35 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 2μs | ||
Maximum Input Current 3A | ||
Isolation Voltage 7500Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Current Transfer Ratio 100% | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL | ||
Minimum Current Transfer Ratio 100% | ||
Typical Fall Time 2μs | ||
Series 4N35 | ||
Automotive Standard No | ||
Optocoupler, Transistor Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi 4N35SM DC Input Optocoupler 6-Pin DIP
- onsemi 4N32SM DC Input Optocoupler 6-Pin DIP
- onsemi DC Input Optocoupler 6-Pin DIP
- onsemi FOD4108SDV DC Input Optocoupler 6-Pin DIP
- onsemi 4N35SVM DC Input Optocoupler 6-Pin DIP
- onsemi 4N37SR2VM DC Input Optocoupler 6-Pin DIP
- onsemi H11F3SVM DC Input Optocoupler 6-Pin DIP
- onsemi MOC3063SM DC Input Optocoupler 6-Pin DIP
