Vishay SFH6156-1 DC Input Optocoupler, Surface, 4-Pin Surface Mount

Subtotal (1 tube of 100 units)*

€36.50

(exc. VAT)

€44.90

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,900 unit(s), ready to ship from another location
Units
Per unit
Per Tube*
100 +€0.365€36.50

*price indicative

RS Stock No.:
180-7025
Mfr. Part No.:
SFH6156-1
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Optocoupler

Maximum Forward Voltage

1.65V

Packaging

Tape & Reel

Number of Channels

1

Number of Pins

4

Package Type

Surface Mount

Input Current Type

DC

Typical Rise Time

2μs

Maximum Input Current

60mA

Isolation Voltage

5.3kVrms

Minimum Operating Temperature

-55°C

Maximum Current Transfer Ratio

80%

Maximum Operating Temperature

100°C

Minimum Current Transfer Ratio

40%

Typical Fall Time

2μs

Standards/Approvals

EN60950-1, FIMKO EN6005, IEC 60065, UL1577, CQC G8898-2011, BSI IEC 60950, cUL, DIN EN 60747-5-5 (VDE 0884-5)

Series

SFH

Automotive Standard

No

COO (Country of Origin):
MY
The SFH6156 features a variety of transfer ratios, low coupling capacitance and high isolation voltage. This coupler has a GaAs infrared diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a plastic SMD package. The coupling devices are designed for signal transmission between two electrically separated circuits.

Excellent CTR linearity depending on forward current

Isolation test voltage, 5300 VRMS

Fast switching times

APPLICATIONS:

Switchmode power supply

Telecom

Battery powered equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy