onsemi FOD3120 Optocoupler, Through Hole, 8-Pin PDIP
- RS Stock No.:
- 186-8552
- Mfr. Part No.:
- FOD3120
- Manufacturer:
- onsemi
Subtotal (1 pack of 10 units)*
€9.00
(exc. VAT)
€11.10
(inc. VAT)
Temporarily out of stock
- 40 unit(s) shipping from 26 October 2026
- Plus 960 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.90 | €9.00 |
*price indicative
- RS Stock No.:
- 186-8552
- Mfr. Part No.:
- FOD3120
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.8V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | PDIP | |
| Typical Rise Time | 60ns | |
| Maximum Input Current | 16mA | |
| Isolation Voltage | 5kVrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | 5000 VRMS for 1 min., DIN EN/IEC60747-5-5, UL1577 | |
| Typical Fall Time | 60ns | |
| Series | FOD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type PDIP | ||
Typical Rise Time 60ns | ||
Maximum Input Current 16mA | ||
Isolation Voltage 5kVrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals 5000 VRMS for 1 min., DIN EN/IEC60747-5-5, UL1577 | ||
Typical Fall Time 60ns | ||
Series FOD | ||
Automotive Standard No | ||
High noise immunity characterized by 35kV/μs minimum common mode rejection
2.5A Peak output current driving capability for most 800V/20A IGBT
Use of P-channel MOSFETs at output stage enables output voltage swing close to the supply rail
Wide supply voltage range from 15V to 30V
Fast switching speed
400ns max. propagation delay
100ns max. Pulse width distortion
Under-Voltage LockOut (UVLO) with hysteresis
Extended industrial temperate range, -40°C to 100°C temperature range
RDS(ON) of 3Ω (typ.) offers lower power dissipation
>8.0mm clearance and creepage distance (option T)
Uninterruptible Power Supply
Industrial Inverter
Isolated IGBT/Power MOSFET Gate Drive
Induction Heating
Applications
AC-DC Merchant Power Supply
Energy Generation & Distribution
Industrial Motor
Uninterruptible Power Supply
Related links
- onsemi FOD3120 Optocoupler 8-Pin PDIP
- onsemi DC Input Optocoupler 8-Pin PDIP
- onsemi FOD2741B DC Input Optocoupler 8-Pin PDIP
- onsemi 6N137VM DC Input Optocoupler 8-Pin PDIP
- onsemi 6N135M DC Input Optocoupler 8-Pin PDIP
- onsemi FOD3125 DC Input Optocoupler 8-Pin PDIP
- onsemi FOD2741A DC Input Optocoupler 8-Pin PDIP
- onsemi 6N136VM DC Input Optocoupler 8-Pin PDIP
