onsemi FOD8480T Optocoupler, Surface, 6-Pin 6-Pin SOP
- RS Stock No.:
- 195-8850
- Mfr. Part No.:
- FOD8480T
- Manufacturer:
- onsemi
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 195-8850
- Mfr. Part No.:
- FOD8480T
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 800mV | |
| Packaging | Tube or Tape and Reel | |
| Number of Pins | 6 | |
| Package Type | 6-Pin SOP | |
| Typical Rise Time | 15ns | |
| Maximum Input Current | 20mA | |
| Isolation Voltage | 5kV | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | 000 VACRMS for 1 Min., DIN-EN/IEC60747-5-5, UL1577, 140 V Peak Working Insulation Voltage | |
| Typical Fall Time | 10ns | |
| Series | FOD848x | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 800mV | ||
Packaging Tube or Tape and Reel | ||
Number of Pins 6 | ||
Package Type 6-Pin SOP | ||
Typical Rise Time 15ns | ||
Maximum Input Current 20mA | ||
Isolation Voltage 5kV | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals 000 VACRMS for 1 Min., DIN-EN/IEC60747-5-5, UL1577, 140 V Peak Working Insulation Voltage | ||
Typical Fall Time 10ns | ||
Series FOD848x | ||
Automotive Standard No | ||
The FOD8480 and FOD8482 are low power optocouplers, which support isolated interface to Intelligent Power Module (IPM) communicating digital control signals from the controller to the IPM, without conducting ground loops or hazardous voltages.
The FOD848x Series, packaged in a stretched body 6−pin small outline plastic package, consists of an aluminium gallium arsenide (AlGaAs) light emitting diode and an integrated high gain photo detector. The detector has a detector threshold with hysteresis. The hysteresis provides differential mode noise immunity and eliminates the potential for output signal chatter. Its non−inverting output is designed as totem pole, which does not require any pull−up resistor.
The FOD8482 has a lower threshold input current, IFLH, at 3.0 mA maximum.
