Wurth Elektronik 140816140210 DC Input 4-Channel Optocoupler, Through Hole, 4-Pin DIP
- RS Stock No.:
- 210-8023
- Mfr. Part No.:
- 140816140210
- Manufacturer:
- Wurth Elektronik
Subtotal (1 pack of 50 units)*
€14.15
(exc. VAT)
€17.40
(inc. VAT)
- 200 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | €0.283 | €14.15 |
*price indicative
- RS Stock No.:
- 210-8023
- Mfr. Part No.:
- 140816140210
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Packaging | Tube | |
| Number of Channels | 4 | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 3μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 260% | |
| Minimum Current Transfer Ratio | 130% | |
| Standards/Approvals | CoC, IEC 61249-2-21, JEDEC JS709B, REACH, RoHS, VDE | |
| Typical Fall Time | 4μs | |
| Series | WL-OCPT | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Packaging Tube | ||
Number of Channels 4 | ||
Number of Pins 4 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 3μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 260% | ||
Minimum Current Transfer Ratio 130% | ||
Standards/Approvals CoC, IEC 61249-2-21, JEDEC JS709B, REACH, RoHS, VDE | ||
Typical Fall Time 4μs | ||
Series WL-OCPT | ||
Automotive Standard No | ||
Related links
- Wurth Elektronik 140816140210 DC Input 4-Channel Optocoupler 4-Pin DIP
- Wurth Elektronik DC Input 4-Channel Optocoupler 4-Pin DIP
- Wurth Elektronik 140816141210 DC Input 4-Channel Optocoupler 4-Pin DIP
- Wurth Elektronik 140816140310 DC Input 4-Channel Optocoupler 4-Pin DIP
- Wurth Elektronik 140816141310 DC Input 4-Channel Optocoupler 4-Pin DIP
- Wurth Elektronik 140816140010 DC Input 4-Channel Optocoupler 4-Pin DIP
- Wurth Elektronik 140816141110 DC Input 4-Channel Optocoupler 4-Pin DIP
- Wurth Elektronik 140816141010 DC Input 4-Channel Optocoupler 4-Pin DIP
